
Dual 10kΩ linear digital potentiometer featuring 256 positions and a 2-wire serial control interface. This integrated circuit operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 3.5µA. Designed for surface mounting in an MSOP package, it supports I2C and serial communication protocols with a frequency of 400kHz. The component offers two independent resistive elements, a volatile memory type, and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5248BRM10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5248BRM10 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 55% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5248BRM10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
