
Dual 50kΩ digital potentiometer featuring a 2-wire serial control interface and 256 discrete positions. This integrated circuit offers a linear taper and operates with a supply voltage range of 2.7V to 5.5V. Designed for surface mounting in an MSOP package, it supports a maximum operating frequency of 400kHz. The device has a quiescent current of 3.5µA and a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5248BRM50-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5248BRM50-RL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 55% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5248BRM50-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
