
Precision instrumentation amplifier featuring a 1MHz -3dB bandwidth and 25MHz gain bandwidth product. This single-channel, through-hole mounted IC offers a 90dB common mode rejection ratio and a 250µV input offset voltage. Operating with dual supply voltages from ±6V to ±18V, it has a 5V/µs slew rate and 50nA input bias current. The DIP package has a 1GR input resistance and is rated for operation between -55°C and 125°C.
Analog Devices AD524AD technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Height | 3.56mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 5 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Termination | Through Hole |
| Unity Gain Bandwidth Product | 25MHz |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD524AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
