Precision instrumentation amplifier featuring a 16-pin DIP package (R-CDIP-T16) with dual terminal positions. Operates across an industrial temperature range of -40°C to 85°C, supporting supply voltages from ±15V nominal up to ±18V limits. Delivers a minimum voltage gain of 1, with a maximum input offset voltage of 250µV and a maximum average bias current of 0.05nA. Maximum supply current is 5mA, and slew rate is 5V/µs.
Sign in to ask questions about the Analog Devices AD524ADZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD524ADZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 5 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.035 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD524ADZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.