
The AD524AE instrumentation amplifier is a single-channel, single-circuit IC with a gain bandwidth product of 1MHz. It operates from a dual supply voltage of 6V to 18V and has a maximum power dissipation of 450mW. The device is packaged in a CLCC case and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices AD524AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD524AE technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | CLCC |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 3.5mA |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD524AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
