
Precision instrumentation amplifier featuring a 1MHz -3dB bandwidth and 25MHz gain bandwidth product. Offers a high 90dB common mode rejection ratio and 250µV input offset voltage. Designed for surface mount applications in a SOIC package, operating from ±6V to ±18V dual supplies or a single 36V supply. Suitable for a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD524AR-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD524AR-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
