
Precision instrumentation amplifier featuring a 1MHz -3dB bandwidth and 25MHz unity gain bandwidth product. Offers a 70dB common mode rejection ratio and a 250µV input offset voltage. Operates with dual supply voltages from ±6V to ±18V, with a nominal supply current of 5mA. This single-channel, surface-mount SOIC package component has an input resistance of 1GR and a slew rate of 5V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD524AR-16-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD524AR-16-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
