
IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO16, SOIC-16, Instrumentation Amplifier
Sign in to ask questions about the Analog Devices AD524AR-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD524AR-16-REEL7 technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD524AR-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
