
Precision instrumentation amplifier featuring a 25MHz gain bandwidth product and 1MHz -3dB bandwidth. Offers a high 90dB common mode rejection ratio and 1GR input resistance. Operates with dual supply voltages from ±6V to ±18V, with a typical operating supply current of 5mA. This surface mount SOIC package component boasts a low input bias current of 50nA and an input offset voltage of 250µV.
Sign in to ask questions about the Analog Devices AD524ARZ-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD524ARZ-16 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Height | 2.35mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 5 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD524ARZ-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
