
Precision instrumentation amplifier featuring a 25MHz gain bandwidth product and 1MHz -3dB bandwidth. Offers a high 90dB common mode rejection ratio and low 250uV input offset voltage. Operates with dual supply voltages from ±6V to ±18V, drawing 5mA nominal supply current. This surface mount SOIC package component boasts 1GR input resistance and a 5V/µs slew rate, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Analog Devices AD524ARZ-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD524ARZ-16-REEL7 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD524ARZ-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
