
Precision Instrumentation Amplifier featuring a 25MHz Gain Bandwidth Product and 1MHz -3dB Bandwidth. This single-channel, through-hole mounted IC offers a high Common Mode Rejection Ratio of 90dB and a low Input Bias Current of 25nA. Operating with dual supply voltages from ±6V to ±18V, it boasts an Input Offset Voltage of 250µV and a Slew Rate of 5V/µs. Encased in a CDIP package with gold contact plating, it operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD524BDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 25MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Height | 3.56mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Number of Amplifiers | 5 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD524BDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
