
Precision Instrumentation Amplifier, a single-channel, single-circuit integrated circuit designed for high-precision signal conditioning. Features a 25MHz bandwidth and 25MHz gain bandwidth product, with a 1MHz -3dB bandwidth. Offers a high Common Mode Rejection Ratio of 90dB and a low input bias current of 25nA. Operates with dual supply voltages from 6V to 18V, and boasts a low input offset voltage of 250µV. Packaged in LCC with gold contact plating for surface mounting, suitable for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD524BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD524BE technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 25MHz |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD524BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
