
Precision instrumentation amplifier featuring a 25MHz gain bandwidth product and 1MHz -3dB bandwidth. Offers high common mode rejection ratio of 90dB and low input bias current of 15nA. Operates with dual supply voltages from 6V to 18V, with a maximum supply current of 15nA. Housed in a CDIP package for through-hole mounting, with a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD524CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD524CD technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 25MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 25MHz |
| Height | 3.56mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 15nA |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 3.5mA |
| Termination | Through Hole |
| Unity Gain Bandwidth Product | 25MHz |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD524CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
