
Precision instrumentation amplifier featuring a 25MHz gain bandwidth product and 5V/µs slew rate. Offers a high 90dB common mode rejection ratio and 250µV input offset voltage. Designed for dual supply operation from ±6V to ±18V, with a nominal supply current of 5mA. Housed in a SOIC package with tin/lead contact plating, suitable for through-hole mounting. Operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD524SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD524SD/883B technical specifications.
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Series | AD524 |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD524SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
