Precision instrumentation amplifier featuring a 1MHz -3dB bandwidth and 25MHz unity gain bandwidth product. This single-channel, surface-mount LCC package offers a high 90dB common mode rejection ratio and a low 250µV input offset voltage. Operating with dual supply voltages from 6V to 18V, it exhibits a 50nA input bias current and 1GΩ input resistance. Designed for demanding applications, it operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD524SE/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD524SE/883B technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD524SE/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.