Dual 1k digital potentiometer, 2-wire serial control interface, 64 positions, linear taper, 30% tolerance. Features a TSSOP package with tin/lead contact plating, suitable for surface mounting. Operates with dual supply voltages from 2.25V to 2.75V, and a single supply voltage range of 2.7V to 5.5V. Supports I2C and 2-wire serial interfaces with a frequency of 400kHz. Non-volatile memory type, with a maximum supply current of 5µA and quiescent current of 5µA. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD5251BRU1-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5251BRU1-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 1kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5251BRU1-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.