
Dual 10kΩ digital potentiometer, featuring a 2-wire serial control interface and 64 discrete positions. This surface-mount component, housed in a TSSOP-14 package with tin/lead contact plating, operates with dual supply voltages from 2.25V to 2.75V and a single supply voltage range of 2.7V to 5.5V. It supports I2C and serial communication protocols, with a maximum operating frequency of 400kHz. The device includes non-volatile memory and offers a quiescent current of 5µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5251BRU10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5251BRU10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
