Dual 10kΩ digital potentiometer featuring a 2-wire serial control interface and 64 positions. This surface-mount component, housed in a TSSOP package, operates with a dual supply voltage range of 2.25V to 2.75V and a maximum supply voltage of 5.5V. It supports I2C and serial interfaces, with a maximum frequency of 400kHz. The device offers non-volatile memory and a linear taper, with a typical supply current of 3µA.
Sign in to ask questions about the Analog Devices AD5251BRU10-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5251BRU10-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5251BRU10-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.