The AD5251BRU100 is a dual 10-bit digital potentiometer from Analog Devices. It operates over a supply voltage range of 2.7V to 5.5V and features an I2C/SPI interface. The device is available in a TSSOP-14 package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AD5251BRU100 is not RoHS compliant.
Analog Devices AD5251BRU100 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5251BRU100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.