Dual 100kΩ digital potentiometer featuring a 2-wire serial control interface and 64 discrete positions. This integrated circuit offers a linear taper and operates with a dual supply voltage range of 2.25V to 2.75V, with a maximum single supply voltage of 5.5V. The component is housed in a TSSOP-14 package for surface mounting and boasts non-volatile memory. It supports I2C and serial communication protocols, with a low quiescent current of 5µA.
Analog Devices AD5251BRU100-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5251BRU100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
