
Dual 50kΩ digital potentiometer featuring 64 positions and a linear taper. Operates with a dual supply voltage range of 2.25V to 2.75V, with a maximum supply voltage of 5.5V. Offers 2-wire serial and I2C interface control, supporting a frequency up to 400kHz. Packaged in a 14-lead TSSOP (PDSO14) for surface mounting, with tin-lead contact plating. Non-volatile memory type and a quiescent current of 5µA.
Analog Devices AD5251BRU50-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5251BRU50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
