Dual 1kΩ digital potentiometer with 256 positions and linear taper. Features a 2-wire serial control interface and operates with dual supply voltages from 2.25V to 2.75V, or a single supply from 2.7V to 5.5V. This surface mount component, housed in a TSSOP-14 package, supports a 400kHz frequency and non-volatile memory. Ideal for applications requiring precise resistance adjustment.
Analog Devices AD5252BRU1-RL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5252BRU1-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.