
Dual 256-position linear taper digital potentiometer with I2C interface, operating from a dual supply voltage range of 2.25V to 2.75V. Features non-volatile memory and a -3dB bandwidth of 4MHz, supporting a 400kHz frequency. Surface mountable in a TSSOP package with tin/lead contact plating. Maximum operating temperature is 105°C, with a low operating supply current of 3µA.
Analog Devices AD5252BRU10 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 105°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5252BRU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
