
Dual 100kΩ digital potentiometer featuring a 2-wire serial control interface and 256 discrete positions. This integrated circuit offers linear taper and a 20% resistance tolerance, operating with a dual supply voltage range of 2.25V to 2.75V, with a maximum supply voltage of 5.5V. The component supports a 400kHz frequency and includes non-volatile memory. Packaged in a TSSOP-14 surface-mount configuration, it is designed for applications requiring precise, digitally controlled resistance adjustment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5252BRU100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5252BRU100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
