
Dual 256-position digital potentiometer with I2C interface, featuring a 1kΩ resistance and 30% tolerance. Operates with a dual supply voltage range of 2.25V to 2.75V, supporting a maximum supply voltage of 5.5V. Offers a 4MHz -3dB bandwidth and a 400kHz frequency. This surface mount component, packaged in TSSOP, provides non-volatile memory and a linear taper.
Sign in to ask questions about the Analog Devices AD5252BRUZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5252BRUZ1 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5252BRUZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
