
Quad 1k digital potentiometer featuring a 2-wire serial control interface and 64 positions. This integrated circuit offers a linear taper and operates with a dual supply voltage range of 2.25V to 2.75V, with a maximum supply voltage of 5.5V. The TSSOP package, suitable for surface mounting, includes tin/lead contact plating. Key specifications include a 400kHz frequency, I2C and serial interface compatibility, non-volatile memory, and a quiescent current of 5µA.
Sign in to ask questions about the Analog Devices AD5253BRU1-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5253BRU1-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 1kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5253BRU1-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
