
The AD5253BRU100-RL7 is a dual 64-position digital potentiometer from Analog Devices. It operates over a supply voltage range of 2.25V to 2.75V and is available in a TSSOP-20 package. The device is suitable for use in applications where a high degree of precision is required, and it can withstand operating temperatures between -40°C and 85°C. The AD5253BRU100-RL7 is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD5253BRU100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5253BRU100-RL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | I2C, Serial, 2-Wire |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5253BRU100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
