
Quad 64-position digital potentiometer with I2C interface, featuring a 10kΩ resistance and 30% tolerance. Operates with dual supply voltages from 2.25V to 2.75V, and a single supply voltage up to 5.5V. Offers a 3dB bandwidth of 4MHz and supports 400kHz I2C communication. Packaged in a TSSOP with tin, matte contact plating for surface mounting. Non-volatile memory stores settings, with a typical supply current of 3µA.
Sign in to ask questions about the Analog Devices AD5253BRUZ10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5253BRUZ10 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5253BRUZ10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
