
Quad 64-position digital potentiometer with I<sup>2</sup>C interface, offering 10kΩ resistance and 20% tolerance. Features a 4MHz -3dB bandwidth and operates with dual supply voltages from 2.25V to 2.75V, with a maximum supply voltage of 5.5V. This non-volatile memory component is housed in a TSSOP package for surface mounting and operates across a temperature range of -40°C to 85°C. RoHS compliant with tin-matte contact plating.
Analog Devices AD5253BRUZ10-RL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5253BRUZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
