Quad 10k digital potentiometer featuring a linear taper and 256 positions. Operates with a dual supply voltage range of 2.25V to 2.75V and a single supply voltage range of 2.7V to 5.5V, with a typical operating voltage of 5V. Interface options include I2C and 2-wire serial control. Packaged in a TSSOP-20 (PDSO20) surface mount package with tin-lead contact plating. Offers non-volatile memory and a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices AD5254BRU10-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5254BRU10-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5254BRU10-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.