
Quad 256-position digital potentiometer with I²C interface, featuring a 100kΩ linear taper resistance and 20% tolerance. Operates with dual supply voltages from 2.25V to 2.75V, and a single supply voltage from 2.7V to 5.5V. Offers a 3dB bandwidth of 4MHz and supports 400kHz I²C communication. Non-volatile memory stores settings, with a low operating supply current of 3µA. Packaged in TSSOP for surface mounting, with tin-lead contact plating.
Analog Devices AD5254BRU100-RL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 64 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5254BRU100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
