
Quad 50k digital potentiometer featuring a 2-wire serial control interface and 256 positions. This integrated circuit offers a linear taper and 20% tolerance, operating with a dual supply voltage range of 2.25V to 2.75V or a single supply voltage up to 5.5V. Designed for surface mounting in a TSSOP-20 package, it supports I2C and serial interfaces with a 400kHz frequency. The component includes non-volatile memory and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD5254BRU50-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5254BRU50-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5254BRU50-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
