
Quad 256-position digital potentiometer with I<sup>2</sup>C interface, featuring non-volatile memory. Operates with dual supply voltages from 2.25V to 2.75V and a single supply from 2.7V to 5.5V. Offers a 1kΩ resistance with linear taper and 30% tolerance, supporting a 400kHz I<sup>2</sup>C frequency and 4MHz -3dB bandwidth. Packaged in a TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5254BRUZ1-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5254BRUZ1-RL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5254BRUZ1-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
