
Quad 256-position digital potentiometer featuring I2C interface and non-volatile memory. Offers 100kΩ resistance with linear taper and 30% tolerance. Operates with dual supply voltages from 2.25V to 2.75V and single supply from 2.7V to 5.5V. Supports 400kHz frequency with a 4MHz -3dB bandwidth. Packaged in TSSOP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Analog Devices AD5254BRUZ100-RL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5254BRUZ100-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
