
Digital Potentiometer 512POS 25KOhm Triple 24-Pin TSSOP T/R
Analog Devices AD5255BRU25-RL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Dual Supply Voltage | 2.2V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Positions | 512 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Resistance | 25kR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5255BRU25-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
