
64-position, nonvolatile digital potentiometer with I2C interface. Features a 1kΩ resistance, 30% tolerance, and linear taper. Operates from 2.7V to 5.5V with a maximum supply current of 500nA. Offers a 3dB bandwidth of 18MHz and a frequency of 400kHz. Packaged in a 3mm x 3mm x 0.85mm MSOP for surface mounting.
Sign in to ask questions about the Analog Devices AD5258BRMZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5258BRMZ1 technical specifications.
| -3db Bandwidth | 18MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Height | 0.85mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 4uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5258BRMZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
