
64-position, non-volatile digital potentiometer with I2C interface. Features a 1kΩ resistance and ±30% tolerance, operating across a 2.7V to 5.5V supply range. Offers a 3dB bandwidth of 18MHz and a maximum operating frequency of 400kHz. Packaged in an MSOP for surface mounting, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD5258BRMZ1-R7 technical specifications.
| -3db Bandwidth | 18MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 4uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5258BRMZ1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
