
64-position, non-volatile digital potentiometer with I2C interface. Features a 10kΩ resistance and 30% tolerance, operating across a 2.7V to 5.5V supply range. Offers a 18MHz -3dB bandwidth and 400kHz frequency support. Packaged in a compact MSOP for surface mounting, with tin-matte contact plating. Ideal for applications requiring precise, digitally controlled resistance adjustment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5258BRMZ10-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5258BRMZ10-R7 technical specifications.
| -3db Bandwidth | 18MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Height | 1.1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 4uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5258BRMZ10-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
