
64-position, linear taper digital potentiometer with non-volatile memory. Features an I2C-compatible interface operating up to 400kHz and a 3dB bandwidth of 18MHz. Designed for surface mounting in an MSOP package, it operates from a 2.7V to 5.5V supply. Maximum supply current is 500nA, with typical operating supply current at 4µA. Suitable for applications requiring precise resistance adjustment and memory retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5258BRMZ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 18MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Height | 0.85mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 4uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5258BRMZ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
