The AD5258BRMZ100-RL7 is a 10-terminal industrial digital potentiometer from Analog Devices, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V and is packaged in a lead-free MO-187-BA MSOP-10 package. This device is designed for use in digital potentiometer applications.
Sign in to ask questions about the Analog Devices AD5258BRMZ100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5258BRMZ100-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5258BRMZ100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.