
Nonvolatile, I<sup>2</sup>C compatible digital potentiometer featuring 256 positions and a linear taper. This single-circuit component offers a 10kΩ resistance with 30% tolerance and a 2MHz -3dB bandwidth. Operating from a 2.7V to 5.5V supply, it consumes a maximum of 100nA quiescent current. The surface-mount MSOP package, measuring 3.1mm x 3.1mm x 0.8mm with tin-matte contact plating, is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5259BCPZ10-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5259BCPZ10-R7 technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.8mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5259BCPZ10-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
