
Nonvolatile, I<sup>2</sup>C compatible digital potentiometer featuring 256 positions and a linear taper. This single-circuit component offers a 100kΩ resistance with 30% tolerance and a 2MHz -3dB bandwidth. Operates from 2.7V to 5.5V supply voltage with a typical 3µA operating supply current. Packaged in MSOP for surface mounting, it supports 400kHz I<sup>2</sup>C interface frequency and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD5259BRMZ100-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5259BRMZ100-R7 technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5259BRMZ100-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
