
Nonvolatile, I<sup>2</sup>C compatible digital potentiometer featuring 256 positions and a linear taper. This single-circuit IC operates with a supply voltage range of 2.7V to 5.5V, consuming a maximum supply current of 100nA. It offers a 3dB bandwidth of 2MHz and supports a 400kHz I2C interface. The component is housed in a surface-mount MSOP package with tin, matte contact plating.
Analog Devices AD5259BRMZ5-R7 technical specifications.
| -3db Bandwidth | 2MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Height | 1.1mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5259BRMZ5-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
