
Single-channel, 256-position digital potentiometer with SPI interface, offering a 20kΩ resistance and linear taper. Operates with dual supply voltages from ±4.5V to ±5.5V, or a single supply from 4.5V to 16.5V, with a typical operating voltage of 15V. Features a 310kHz -3dB bandwidth and a 25MHz operating frequency. Packaged in a TSSOP for surface mounting, this volatile memory component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD5260BRUZ20-RL7 technical specifications.
| -3db Bandwidth | 310kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5260BRUZ20-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
