
Dual-channel, 256-position digital potentiometer with SPI interface, featuring a 50kΩ resistance and linear taper. Operates with dual supply voltages from 4.5V to 5.5V, or a single supply up to 16.5V, with a typical operating voltage of 15V. Offers a -3dB bandwidth of 310kHz and a maximum operating frequency of 25MHz. Packaged in a TSSOP with tin/lead contact plating, this volatile memory component is designed for surface mounting and supplied on tape and reel.
Analog Devices AD5262BRU50-REEL7 technical specifications.
| -3db Bandwidth | 310kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | No |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5262BRU50-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
