
Dual-channel, 256-position digital potentiometer featuring a 20kΩ resistance and linear taper. Operates with dual supply voltages from ±4.5V to ±5.5V or a single supply from 5V to 15V, with a maximum dual supply voltage of 5.5V. Offers SPI interface compatibility and a -3dB bandwidth of 310kHz. Packaged in a TSSOP for surface mounting, this component operates within a temperature range of -40°C to 85°C.
Analog Devices AD5262BRUZ20-RL7 technical specifications.
| -3db Bandwidth | 310kHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Height | 1.2mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 25uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5262BRUZ20-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
