
Dual-channel, 256-position digital potentiometer featuring SPI interface and linear taper. Operates with dual supply voltages from ±4.5V to ±5.5V, or a single supply of 4.5V to 16.5V, with a maximum operating supply voltage of 15V. Offers a -3dB bandwidth of 310kHz and a maximum frequency of 25MHz. Packaged in a TSSOP with tin, matte contact plating, suitable for surface mounting. This volatile memory device has a typical supply current of 25µA and is RoHS compliant.
Analog Devices AD5262BRUZ200-RL7 technical specifications.
| -3db Bandwidth | 310kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Height | 1.2mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5262BRUZ200-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
