
Quad, 256-position digital potentiometer, surface mount, featuring a linear taper and 200kR resistance with 30% tolerance. Operates with dual supply voltages from 4.5V to 7.5V, and a single supply voltage from 2.7V to 16.5V. Supports pin-selectable SPI and I2C serial interfaces, with a 25MHz frequency and 300kHz -3dB bandwidth. Packaged in a TSSOP case with tin, matte contact plating, this volatile memory component functions across an operating temperature range of -40°C to 125°C.
Analog Devices AD5263BRUZ200 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5263BRUZ200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
