
Quad, 256-position digital potentiometer with linear taper and 50kΩ resistance. Features a 300kHz -3dB bandwidth and operates with a dual supply voltage range of 4.5V to 7.5V, with a maximum supply voltage of 16.5V. Control interface supports pin-selectable SPI and I2C, alongside 3-wire serial communication. Packaged in a 24-lead TSSOP for surface mounting, this component offers an 8-bit resolution and operates across an automotive temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5263BRUZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5263BRUZ50 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Control Interface | 3-WIRE SERIAL |
| Dual Supply Voltage | 5V |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| JESD-30 Code | R-PDSO-G24 |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 62 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Law | Linear |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Surface Mount | Yes |
| Taper | Linear |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5263BRUZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
