
High-performance instrumentation amplifier with a 4MHz -3dB bandwidth and 100kHz bandwidth. Features a low input bias current of 50pA and an input offset voltage of 700µV. Operates with dual supply voltages from ±4.5V to ±16.5V, drawing 14mA supply current. Offers a 24V/µs slew rate and 10mA output current per channel. Packaged in a DIP through-hole mount with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD526AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD526AD technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 10mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 24V/µs |
| Supply Current | 14mA |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD526AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
